Part Details for MLV-10-G/R by Micro Electronics Corporation
Overview of MLV-10-G/R by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLV-10-G/R
MLV-10-G/R CAD Models
MLV-10-G/R Part Data Attributes:
|
MLV-10-G/R
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLV-10-G/R
Micro Electronics Corporation
Dual Color LED Array, Red/green, Diffused White, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | 10 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 8e-7 cd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 700/570 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.7 mm |