Datasheets
MLV-10-G/O by: Micro Electronics Corporation

Dual Color LED Array, Orange/green, Diffused White, 5mm

Part Details for MLV-10-G/O by Micro Electronics Corporation

Overview of MLV-10-G/O by Micro Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for MLV-10-G/O

MLV-10-G/O CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLV-10-G/O Part Data Attributes:

MLV-10-G/O Micro Electronics Corporation
Buy Now Datasheet
Compare Parts:
MLV-10-G/O Micro Electronics Corporation Dual Color LED Array, Orange/green, Diffused White, 5mm
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color ORANGE/GREEN
Color@Wavelength Green/Orange
Configuration 10 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Voltage-Max 2.8 V
JESD-609 Code e0
Lens Type DIFFUSED WHITE
Luminous Intensity-Min 8e-7 cd
Mounting Feature RADIAL MOUNT
Number of Functions 10
Number of LEDs in Array 10
Number of Terminals 20
Optoelectronic Device Type DUAL COLOR LED ARRAY
Overall Height 8 mm
Packing Method BULK
Peak Wavelength 630/570 nm
Shape RECTANGULAR
Size 5 mm
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 7.7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLV-10-G/O by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLV-10-G/O by Micro Electronics Corporation

  • Please alert me when MLV-10-G/O inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MLV-10-G/O alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLV-10-G/O to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MLV-10-G/O alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLV-10-G/O.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLV-10-G/O by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: