MLT7002BJT2K00
KOA Speer Electronics Inc
Description: PTC Thermistor, 2000ohm, Surface Mount, MELF

Overview of MLT7002BJT2K00 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

CAD Models for MLT7002BJT2K00 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLT7002BJT2K00 by KOA Speer Electronics Inc

MLT7002BJT2K00
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
MELF
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2000 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
END
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. MLT7002BJT2K00
    KOA Speer Electronics Inc
    PTC Thermistor, 2000ohm, Surface Mount, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLT7002BJT2K00 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLT7002BJT2K00 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MLT7002BJT2K00 would you like to use for your alert(s)?
  • Please alert me when MLT7002BJT2K00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLT7002BJT2K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLT7002BJT2K00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLT7002BJT2K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLT7002BJT2K00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLT7002BJT2K00 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: