Part Details for MLS491M200EA0C by Cornell Dubilier Electronics Inc
Overview of MLS491M200EA0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLS491M200EA0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6949
|
Newark | Flatpack - Alum |Cornell Dubilier MLS491M200EA0C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.6100 / $205.9200 | Buy Now |
DISTI #
2266-MLS491M200EA0C-ND
|
DigiKey | CAP ALUM 490UF 20% 200V FLTPCK Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$235.0000 / $243.7800 | Buy Now |
DISTI #
MLS491M200EA0C-ND
|
DigiKey | CAP ALUM 490UF 20% 200V FLTPCK Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.1940 | Buy Now |
DISTI #
598-MLS491M200EA0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 490uF 200V FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 490uF 200V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.285 Ohm 6000mA 2000h 125C RoHS: Compliant |
6 Partner Stock |
|
$216.7900 / $254.8400 | Buy Now |
DISTI #
33959576
|
Verical | Cap Aluminum Lytic 490uF 200V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.285 Ohm 6000mA 10000h 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$220.3600 / $228.6000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 490uF 200V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.285 Ohm 6000mA 2000h 125C RoHS: Compliant |
6 Partner Stock |
|
$216.7900 / $254.8400 | Buy Now |
Part Details for MLS491M200EA0C
MLS491M200EA0C CAD Models
MLS491M200EA0C Part Data Attributes
|
MLS491M200EA0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS491M200EA0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 490 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 285 mΩ | |
Height | 50.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.196 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for MLS491M200EA0C
This table gives cross-reference parts and alternative options found for MLS491M200EA0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLS491M200EA0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HRMLS491M200EA0A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF, | MLS491M200EA0C vs HRMLS491M200EA0A |
HVMLS491M200EA0D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF | MLS491M200EA0C vs HVMLS491M200EA0D |
HRMLS491M200EA0D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF, | MLS491M200EA0C vs HRMLS491M200EA0D |
HVHRMLS491M200EA0A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF, | MLS491M200EA0C vs HVHRMLS491M200EA0A |
HVMLS491M200EA0A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF | MLS491M200EA0C vs HVMLS491M200EA0A |
HRMLS491M200EA1D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF, | MLS491M200EA0C vs HRMLS491M200EA1D |
HVHRMLS491M200EA1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF, | MLS491M200EA0C vs HVHRMLS491M200EA1A |
HVMLS491M200EA1D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF | MLS491M200EA0C vs HVMLS491M200EA1D |