Part Details for MLS102M200EK0A by Cornell Dubilier Electronics Inc
Overview of MLS102M200EK0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLS102M200EK0A
MLS102M200EK0A CAD Models
MLS102M200EK0A Part Data Attributes
|
MLS102M200EK0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS102M200EK0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Uninsulated Can | |
Dielectric Material | ALUMINUM (WET) | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 38.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 25.4 mm | |
Width | 44.5 mm |
Alternate Parts for MLS102M200EK0A
This table gives cross-reference parts and alternative options found for MLS102M200EK0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLS102M200EK0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLS102M200EK1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | Cornell Dubilier Electronics Inc | MLS102M200EK0A vs MLS102M200EK1B |
MLS102M200EK1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | Cornell Dubilier Electronics Inc | MLS102M200EK0A vs MLS102M200EK1D |
MLS102M200EK1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | Cornell Dubilier Electronics Inc | MLS102M200EK0A vs MLS102M200EK1A |
MLS102M200EK0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | Cornell Dubilier Electronics Inc | MLS102M200EK0A vs MLS102M200EK0D |
MLS102M200EK1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | Cornell Dubilier Electronics Inc | MLS102M200EK0A vs MLS102M200EK1C |
MLS102M200EK2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | Cornell Dubilier Electronics Inc | MLS102M200EK0A vs MLS102M200EK2E |
MLS102M200EK1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | Cornell Dubilier Electronics Inc | MLS102M200EK0A vs MLS102M200EK1E |
MLS102M200EK0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | Cornell Dubilier Electronics Inc | MLS102M200EK0A vs MLS102M200EK0B |
MLS102M200EK2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | Cornell Dubilier Electronics Inc | MLS102M200EK0A vs MLS102M200EK2A |
MLS102M200EK2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | Cornell Dubilier Electronics Inc | MLS102M200EK0A vs MLS102M200EK2B |