Part Details for MLRF18M560K by Gowanda Electronics Corporation
Overview of MLRF18M560K by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MLRF18M560K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLRF18M560K
|
Avnet Americas | MIL-PRF-15305 QUALIFIED MOLDED UNSHIELDED RF COIL - Bulk (Alt: MLRF18M560K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $5.5800 | Buy Now |
Part Details for MLRF18M560K
MLRF18M560K CAD Models
MLRF18M560K Part Data Attributes
|
MLRF18M560K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF18M560K
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.69 mm | |
Lead Length | 41.28 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.56 mm | |
Package Length | 11.91 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.45 A | |
Self Resonance Frequency | 270 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for MLRF18M560K
This table gives cross-reference parts and alternative options found for MLRF18M560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLRF18M560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER18M560KP | General Purpose Inductor | Gowanda Electronics Corporation | MLRF18M560K vs ER18M560KP |
M39010/04BR56KM | General Purpose Inductor | Gowanda Electronics Corporation | MLRF18M560K vs M39010/04BR56KM |
MS75008-25 | General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | MLRF18M560K vs MS75008-25 |
M39010/04BR56KR | General Purpose Inductor | Gowanda Electronics Corporation | MLRF18M560K vs M39010/04BR56KR |
ER18M560KM | General Purpose Inductor | Gowanda Electronics Corporation | MLRF18M560K vs ER18M560KM |
M39010/04BR56KP | General Purpose Inductor | Gowanda Electronics Corporation | MLRF18M560K vs M39010/04BR56KP |