Part Details for MLRF17S121K by Gowanda Electronics Corporation
Overview of MLRF17S121K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MLRF17S121K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF17S121KTR-ND
|
DigiKey | MIL MOLDED AXIAL RF COIL Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1165 | Buy Now |
DISTI #
MLRF17S121K
|
Avnet Americas | MIL-PRF-15305 QUALIFIED MOLDED UNSHIELDED RF COIL - Bulk (Alt: MLRF17S121K) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Container: Bulk | 0 |
|
$3.0505 / $5.5670 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $6.6300 | Buy Now |
DISTI #
MS75088-02
|
TTI | RF Inductors - Leaded 1.2 UH 10% Min Qty: 190 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1200 / $3.5200 | Buy Now |
Part Details for MLRF17S121K
MLRF17S121K CAD Models
MLRF17S121K Part Data Attributes
|
MLRF17S121K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF17S121K
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.69 mm | |
Lead Length | 41.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.37 mm | |
Package Length | 10.92 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.895 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for MLRF17S121K
This table gives cross-reference parts and alternative options found for MLRF17S121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLRF17S121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/02A1R2KM | General Purpose Inductor, 1.2uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | MLRF17S121K vs M39010/02A1R2KM |
M39010/02A1R2KR | General Purpose Inductor | Gowanda Electronics Corporation | MLRF17S121K vs M39010/02A1R2KR |
MS75088-2 | General Purpose Inductor, 1.2uH, 10%, 1 Element, | Gowanda Electronics Corporation | MLRF17S121K vs MS75088-2 |
ER17S121KP | General Purpose Inductor | Gowanda Electronics Corporation | MLRF17S121K vs ER17S121KP |
ER17S121KR | General Purpose Inductor | Gowanda Electronics Corporation | MLRF17S121K vs ER17S121KR |
ER17S121KM | General Purpose Inductor, 1.2uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | MLRF17S121K vs ER17S121KM |