Part Details for MLRF10M150K by Gowanda Electronics Corporation
Overview of MLRF10M150K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for MLRF10M150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF10M150KTR-ND
|
DigiKey | MIL MOLDED AXIAL RF COIL Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0252 | Buy Now |
DISTI #
MLRF10M150K
|
Avnet Americas | MIL-PRF-15305 QUALIFIED MOLDED UNSHIELDED RF COIL - Bulk (Alt: MLRF10M150K) RoHS: Not Compliant Min Qty: 175 Package Multiple: 25 Container: Bulk | 0 |
|
$0.8645 / $1.0680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8380 / $3.1310 | Buy Now |
Part Details for MLRF10M150K
MLRF10M150K CAD Models
MLRF10M150K Part Data Attributes
|
MLRF10M150K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF10M150K
Gowanda Electronics Corporation
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 38 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.546 mm | |
Lead Length | 41.28 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.67 mm | |
Package Length | 6.6 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 1.2 A | |
Reference Standard | MIL-PRF-15305 | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for MLRF10M150K
This table gives cross-reference parts and alternative options found for MLRF10M150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLRF10M150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/08BR15KR | General Purpose Inductor | Gowanda Electronics Corporation | MLRF10M150K vs M39010/08BR15KR |
M39010/08BR15KM | General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | MLRF10M150K vs M39010/08BR15KM |
ER10M150KM | General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | MLRF10M150K vs ER10M150KM |
MS75083-3 | General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | MLRF10M150K vs MS75083-3 |
ER10M150KP | General Purpose Inductor | Gowanda Electronics Corporation | MLRF10M150K vs ER10M150KP |