Part Details for MLR45273R0392F by MERITEK Electronics Corporation
Overview of MLR45273R0392F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MLR45273R0392F
MLR45273R0392F CAD Models
MLR45273R0392F Part Data Attributes
|
MLR45273R0392F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLR45273R0392F
MERITEK Electronics Corporation
Fixed Resistor, Metal Alloy, 3W, 0.0392ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |