Part Details for MLQ3030B-1E3 by Microsemi Corporation
Overview of MLQ3030B-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLQ3030B-1E3
MLQ3030B-1E3 CAD Models
MLQ3030B-1E3 Part Data Attributes
|
MLQ3030B-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLQ3030B-1E3
Microsemi Corporation
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-XELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for MLQ3030B-1E3
This table gives cross-reference parts and alternative options found for MLQ3030B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLQ3030B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4750A | Zener Diode, 27V V(Z), 4.99%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | MLQ3030B-1E3 vs DL4750A |
MV1N3030BUR-1E3TR | Zener Diode, 27V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLQ3030B-1E3 vs MV1N3030BUR-1E3TR |
CLL4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | MLQ3030B-1E3 vs CLL4750A |
MV1N3030BUR-1TR | Zener Diode, 27V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLQ3030B-1E3 vs MV1N3030BUR-1TR |
DL4750A-T | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | MLQ3030B-1E3 vs DL4750A-T |
1N3030BUR-1E3 | Zener Diode, 27V V(Z), 5%, 1.5W | Microsemi Corporation | MLQ3030B-1E3 vs 1N3030BUR-1E3 |
DL4750A-G | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MLQ3030B-1E3 vs DL4750A-G |
DL4750A | Zener Diode, 27.05V V(Z), 4.99%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | PanJit Semiconductor | MLQ3030B-1E3 vs DL4750A |
MQ1N3030BUR-1 | Zener Diode, 27V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLQ3030B-1E3 vs MQ1N3030BUR-1 |
1N3030BUR-1E3TR | Zener Diode, 27V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLQ3030B-1E3 vs 1N3030BUR-1E3TR |