Part Details for MLQ3028B-1 by Microsemi Corporation
Overview of MLQ3028B-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLQ3028B-1
MLQ3028B-1 CAD Models
MLQ3028B-1 Part Data Attributes
|
MLQ3028B-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLQ3028B-1
Microsemi Corporation
Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-XELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for MLQ3028B-1
This table gives cross-reference parts and alternative options found for MLQ3028B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLQ3028B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3028BUR-1 | Microchip Technology Inc | $15.0346 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | MLQ3028B-1 vs JANTX1N3028BUR-1 |
MLL4748AE3 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | MLQ3028B-1 vs MLL4748AE3 |
MSP1N3028BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MLQ3028B-1 vs MSP1N3028BUR-1E3TR |
1N3028BUR-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1.5W, | MLQ3028B-1 vs 1N3028BUR-1TRE3 |
MLXV3028B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | MLQ3028B-1 vs MLXV3028B-1E3 |
1N3028BUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MLQ3028B-1 vs 1N3028BUR-1TR |
DL4748AT/R | PanJit Semiconductor | Check for Price | Zener Diode, 22V V(Z), 5%, 1W | MLQ3028B-1 vs DL4748AT/R |
ZM4748A-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | MLQ3028B-1 vs ZM4748A-GS08 |
MX1N3028BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MLQ3028B-1 vs MX1N3028BUR-1E3TR |
DL4748A | Diodes Incorporated | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 | MLQ3028B-1 vs DL4748A |