-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6722
|
Newark | Rf Filter, Low Pass, 2.4 Ghz To 2.5 Ghz Rohs Compliant: Yes |Stmicroelectronics MLPF-WB-01D3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1620 / $0.2770 | Buy Now |
DISTI #
497-MLPF-WB-01D3CT-ND
|
DigiKey | RF FILTER LOWPASS 2.45GHZ 6WFBGA Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3757 In Stock |
|
$0.1350 / $0.2500 | Buy Now |
DISTI #
MLPF-WB-01D3
|
Avnet Americas | - Tape and Reel (Alt: MLPF-WB-01D3) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1544 | Buy Now |
DISTI #
511-MLPF-WB-01D3
|
Mouser Electronics | Signal Conditioning Harmonics Low Pass Filter with integrated matching for STM32WB series RoHS: Compliant | 2400 |
|
$0.1350 / $0.2500 | Buy Now |
|
STMicroelectronics | Harmonics Low Pass Filter with integrated matching for STM32WB series RoHS: Compliant Min Qty: 1 | 2400 |
|
$0.1300 / $0.2500 | Buy Now |
|
Future Electronics | 2.4 GHz 100 MHz 1.1 dB Surface Mount Low Pass RF Filter - CSPBGA-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 265Cut Tape/Mini-Reel |
|
$0.2650 / $0.4900 | Buy Now |
|
Future Electronics | 2.4 GHz 100 MHz 1.1 dB Surface Mount Low Pass RF Filter - CSPBGA-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1320 / $0.1410 | Buy Now |
|
Future Electronics | 2.4 GHz 100 MHz 1.1 dB Surface Mount Low Pass RF Filter - CSPBGA-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1320 / $0.1410 | Buy Now |
DISTI #
MLPF-WB-01D3
|
Avnet Silica | (Alt: MLPF-WB-01D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MLPF-WB-01D3
|
EBV Elektronik | (Alt: MLPF-WB-01D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLPF-WB-01D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MLPF-WB-01D3
STMicroelectronics
Low Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | STMicroelectronics | |
Average Input Power | 0.01 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.68 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.1 dB | |
Length | 1.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 1.05 mm |