Part Details for MLPC12-3R3M-RC by Allied Components International
Overview of MLPC12-3R3M-RC by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part Details for MLPC12-3R3M-RC
MLPC12-3R3M-RC CAD Models
MLPC12-3R3M-RC Part Data Attributes
|
MLPC12-3R3M-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
MLPC12-3R3M-RC
Allied Components International
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |