MLP7130-16-1
Description: Pin Diode,

Overview of MLP7130-16-1 by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MLP7130-16-1 by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLP7130-16-1 by Cobham PLC

MLP7130-16-1
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
R-PDSO-N2
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
LIMITER
Breakdown Voltage-Min
15 V
Configuration
SINGLE
Diode Capacitance-Max
0.1 pF
Diode Element Material
SILICON
Diode Type
PIN DIODE
Frequency Band
VERY HIGH FREQUENCY TO K BAND
JESD-30 Code
R-PDSO-N2
Minority Carrier Lifetime-Nom
0.005 µs
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. MLP7130-16-1
    Cobham PLC
    Pin Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLP7130-16-1 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLP7130-16-1 by Cobham PLC

Select Manufacturer
Which Manufacturer of MLP7130-16-1 would you like to use for your alert(s)?
  • Please alert me when MLP7130-16-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLP7130-16-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLP7130-16-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLP7130-16-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLP7130-16-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLP7130-16-1 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: