Part Details for MLP562M035EK0D by Cornell Dubilier Electronics Inc
Overview of MLP562M035EK0D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLP562M035EK0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5680
|
Newark | Flatpack - Alum |Cornell Dubilier MLP562M035EK0D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.3500 / $97.2500 | Buy Now |
DISTI #
MLP562M035EK0D-ND
|
DigiKey | CAP ALUM 5600UF 20% 35V FLATPACK Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.3270 | Buy Now |
DISTI #
598-MLP562M035EK0D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 5600uF 35V 20% FLATPACK RoHS: Not Compliant | 7 |
|
$76.4400 / $98.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 In Stock |
|
$92.2800 / $131.7600 | Buy Now |
DISTI #
54484089
|
Verical | Cap Aluminum Lytic 5600uF 35V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.09 Ohm 3400mA 2000h 85°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 18 |
|
$109.2595 / $162.4661 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19 In Stock |
|
$92.2800 / $131.7600 | Buy Now |
Part Details for MLP562M035EK0D
MLP562M035EK0D CAD Models
MLP562M035EK0D Part Data Attributes
|
MLP562M035EK0D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP562M035EK0D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.392 mA | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |
Alternate Parts for MLP562M035EK0D
This table gives cross-reference parts and alternative options found for MLP562M035EK0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP562M035EK0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP562M035EK1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP562M035EK0D vs MLP562M035EK1D |
MLP562M035EK1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP562M035EK0D vs MLP562M035EK1A |
MLP562M035EK0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP562M035EK0D vs MLP562M035EK0C |
MLP562M035EK0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP562M035EK0D vs MLP562M035EK0A |
MLP562M035EK1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP562M035EK0D vs MLP562M035EK1C |
MLP562M035EK0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP562M035EK0D vs MLP562M035EK0E |
MLP562M035EK1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP562M035EK0D vs MLP562M035EK1E |