Part Details for MLP283M7R5EA1D by Cornell Dubilier Electronics Inc
Overview of MLP283M7R5EA1D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLP283M7R5EA1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5629
|
Newark | Flatpack - Alum |Cornell Dubilier MLP283M7R5EA1D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.6300 / $105.0800 | Buy Now |
DISTI #
MLP283M7R5EA1D-ND
|
DigiKey | CAP ALUM 28000UF 20% 7.5V FLATPA Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.5570 | Buy Now |
DISTI #
598-MLP283M7R5EA1D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 28000uF 7.5V FLATPACK RoHS: Not Compliant | 0 |
|
$98.6300 / $101.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.8500 / $124.2000 | Buy Now |
Part Details for MLP283M7R5EA1D
MLP283M7R5EA1D CAD Models
MLP283M7R5EA1D Part Data Attributes
|
MLP283M7R5EA1D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP283M7R5EA1D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 28000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 28000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.42 mA | |
Length | 50.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 5800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |
Alternate Parts for MLP283M7R5EA1D
This table gives cross-reference parts and alternative options found for MLP283M7R5EA1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP283M7R5EA1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP283M7R5EA0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 28000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP283M7R5EA1D vs MLP283M7R5EA0A |
MLP283M7R5EA0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 28000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP283M7R5EA1D vs MLP283M7R5EA0C |
MLP283M7R5EA1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 28000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP283M7R5EA1D vs MLP283M7R5EA1C |
MLP283M7R5EA0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 28000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP283M7R5EA1D vs MLP283M7R5EA0E |
MLP283M7R5EA1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 28000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP283M7R5EA1D vs MLP283M7R5EA1A |