-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5078
|
Newark | Inductor, 2.2Uh, 20%, 1.2A, 0806, Inductance:2.2µh, Product Range:Mlp Series, Dc Current Rating:1.2A, High Frequency Inductor Case:0806 [2016 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.1375Ohm, Inductance Rohs Compliant: Yes |Tdk MLP2016H2R2MT0S1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1040 / $0.1080 | Buy Now |
DISTI #
445-15724-1-ND
|
DigiKey | FIXED IND 2.2UH 1.2A 137.5 MOHM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10905 In Stock |
|
$0.0910 / $0.2900 | Buy Now |
DISTI #
810-MLP2016H2R2MT0S1
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 1188 |
|
$0.1050 / $0.2800 | Buy Now |
|
Future Electronics | Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 0.1375Ohm DCR 08 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0987 / $0.1050 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 415 |
|
$0.1109 / $0.2079 | Buy Now |
DISTI #
MLP2016H2R2MT0S1
|
TTI | Power Inductors - SMD 2.2 UH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0910 / $0.1100 | Buy Now |
DISTI #
MLP2016H2R2MT0S1
|
TME | Inductor: ferrite, SMD, 0806, 2.2uH, 1.2A, 137.5mΩ, ±20%, -40÷125°C Min Qty: 3000 | 0 |
|
$0.1270 | RFQ |
DISTI #
MLP2016H2R2MT0S1
|
Avnet Abacus | MLP2016H2R2MT0S1 (Alt: MLP2016H2R2MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MLP2016H2R2MT0S1
|
Avnet Asia | MLP2016H2R2MT0S1 (Alt: MLP2016H2R2MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0652 / $0.0735 | Buy Now |
|
New Advantage Corporation | FIXED IND 2.2UH 1.2A 110 MOHM RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1295 / $0.1387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP2016H2R2MT0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP2016H2R2MT0S1
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 25% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MLP2016H2R2MT0S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP2016H2R2MT0S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP2016S2R2MT0S1 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 0806 | TDK Corporation | MLP2016H2R2MT0S1 vs MLP2016S2R2MT0S1 |