MLP2012HR47MT0S1
TDK Corporation
Description: General Purpose Inductor

Overview of MLP2012HR47MT0S1 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MLP2012HR47MT0S1 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLP2012HR47MT0S1 by TDK Corporation

MLP2012HR47MT0S1
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0805
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.07 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.85 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Current-Max
1.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT: 30%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2 MHz
Tolerance
20%
Want to compare parts?
  1. MLP2012HR47MT0S1
    TDK Corporation
    General Purpose Inductor
    VS

Related Parts for MLP2012HR47MT0S1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLP2012HR47MT0S1 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLP2012HR47MT0S1 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLP2012HR47MT0S1 would you like to use for your alert(s)?
  • Please alert me when MLP2012HR47MT0S1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLP2012HR47MT0S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLP2012HR47MT0S1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLP2012HR47MT0S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLP2012HR47MT0S1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLP2012HR47MT0S1 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: