Part Details for MLP1812-122KM by Gowanda Electronics Corporation
Overview of MLP1812-122KM by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MLP1812-122KM
MLP1812-122KM CAD Models
MLP1812-122KM Part Data Attributes
|
MLP1812-122KM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP1812-122KM
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn63Pb37) |