MLP-251.6OHM1%1600PPMT
RCD Components Inc
Description: PTC Thermistor, 1.6ohm, Surface Mount

Overview of MLP-251.6OHM1%1600PPMT by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADXL363Z-MLP Analog Devices EVAL-ADXL362Z-MLP (mother boar

CAD Models for MLP-251.6OHM1%1600PPMT by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLP-251.6OHM1%1600PPMT by RCD Components Inc

MLP-251.6OHM1%1600PPMT
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Rated Power Dissipation (P)
0.25 W
Resistance
1.6 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. MLP-251.6OHM1%1600PPMT
    RCD Components Inc
    PTC Thermistor, 1.6ohm, Surface Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLP-251.6OHM1%1600PPMT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLP-251.6OHM1%1600PPMT by RCD Components Inc

Select Manufacturer
Which Manufacturer of MLP-251.6OHM1%1600PPMT would you like to use for your alert(s)?
  • Please alert me when MLP-251.6OHM1%1600PPMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLP-251.6OHM1%1600PPMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLP-251.6OHM1%1600PPMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLP-251.6OHM1%1600PPMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLP-251.6OHM1%1600PPMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLP-251.6OHM1%1600PPMT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: