Part Details for MLP-2033 by Data Device Corporation
Overview of MLP-2033 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
Part Details for MLP-2033
MLP-2033 CAD Models
MLP-2033 Part Data Attributes
|
MLP-2033
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP-2033
Data Device Corporation
Transformer, SIGNAL Application(s), 1:3.75
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, STANDARD: MIL-STD-1553 | |
Application | GENERAL PURPOSE | |
Height | 4.699 mm | |
Isolation Voltage | 100 V | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Load Resistance | 3 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 75 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pulse Rise Time-Max | 250 ns | |
Secondary Impedance | 4000 OHMS | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:3.75 | |
Width | 10.16 mm |