Part Details for MLO80100-02615 by TE Connectivity
Overview of MLO80100-02615 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10026155-004LF | Amphenol Communications Solutions | 4 Row Shroud | |
54122-110261500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch | |
10026155-005LF | Amphenol Communications Solutions | 4 Row Shroud |
Part Details for MLO80100-02615
MLO80100-02615 CAD Models
MLO80100-02615 Part Data Attributes
|
MLO80100-02615
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLO80100-02615
TE Connectivity
VCO, 2590MHz - 2640MHz
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 60 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 2640 MHz | |
Operating Frequency-Min | 2590 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -2 dBm | |
Phase Noise | -108 dBc/Hz | |
Physical Dimension | 10.8mm x 10.12mm x 3.15mm | |
Power Variation | 0.5 dB | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |