Diodes
MLL984BE3
Microsemi Corporation
Description: Zener Diode, 91V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2

Overview of MLL984BE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MLL984BE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL984BE3 by Microsemi Corporation

MLL984BE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-XELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-XELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
91 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
1.4 mA
Want to compare parts?
  1. MLL984BE3
    Microsemi Corporation
    Zener Diode, 91V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2
    VS

Alternate Parts for MLL984BE3

This table gives cross-reference parts and alternative options found for MLL984BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL984BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL984B-1E3 Zener Diode, 91V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 Microsemi Corporation MLL984BE3 vs MLL984B-1E3
Part Number Description Manufacturer Compare
MD6347 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional Microsemi Corporation MLL984BE3 vs MD6347
MLL5270BUR-1E3TR Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL984BE3 vs MLL5270BUR-1E3TR
BZQ55-C91 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor MLL984BE3 vs BZQ55-C91
MVMLL5270B-1TR Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL984BE3 vs MVMLL5270B-1TR
MLL5270BTR Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL984BE3 vs MLL5270BTR
MLL984B-1 Zener Diode, 91V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 Microsemi Corporation MLL984BE3 vs MLL984B-1
MVMLL5270B-1 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL984BE3 vs MVMLL5270B-1
MXMLL5270B-1 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL984BE3 vs MXMLL5270B-1
LS5270B Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, SIMILAR TO DO-213AA, QUADRO MELF-2 Micro Commercial Components MLL984BE3 vs LS5270B
1N984BUR-1 Zener Diode, 91V V(Z), 5%, 0.4W, Bkc Semiconductors Inc MLL984BE3 vs 1N984BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL984BE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL984BE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL984BE3 would you like to use for your alert(s)?
  • Please alert me when MLL984BE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL984BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL984BE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL984BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL984BE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL984BE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: