MLL5268B-TR
Microsemi Corporation
Description: 82V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA

Overview of MLL5268B-TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MLL5268B-TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL5268B-TR by Microsemi Corporation

MLL5268B-TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 2000
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
330 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
2000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
82 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
80.36 mV/°C
Voltage Tol-Max
5%
Working Test Current
1.5 mA
Want to compare parts?
  1. MLL5268B-TR
    Microsemi Corporation
    82V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA
    VS

Alternate Parts for MLL5268B-TR

This table gives cross-reference parts and alternative options found for MLL5268B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5268B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVMLL5268B-1E3 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5268B-TR vs MVMLL5268B-1E3
MXMLL5268B-1E3TR Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5268B-TR vs MXMLL5268B-1E3TR
MSPMLL5268B-1E3TR Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5268B-TR vs MSPMLL5268B-1E3TR
JAN1N983BUR-1 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc MLL5268B-TR vs JAN1N983BUR-1
MQMLL5268B-1E3 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5268B-TR vs MQMLL5268B-1E3
MSPMLL5268B-1TR Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5268B-TR vs MSPMLL5268B-1TR
1N983BUR-1E3 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MLL5268B-TR vs 1N983BUR-1E3
JAN1N983BUR-1 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MLL5268B-TR vs JAN1N983BUR-1
MXMLL5268B-1TR Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5268B-TR vs MXMLL5268B-1TR
JANTX1N983BUR-1 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MLL5268B-TR vs JANTX1N983BUR-1
Part Number Description Manufacturer Compare
SZMMSZ5268BT1G Zener Diode 500 mW SOD-123, 3000-REEL, Automotive Qualified onsemi MLL5268B-TR vs SZMMSZ5268BT1G
SZN6346SMSTXV Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MLL5268B-TR vs SZN6346SMSTXV
MSPMLL5268B-1 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5268B-TR vs MSPMLL5268B-1
1N983BUR-1 Zener Diode, 82V V(Z), 5%, 0.4W, Microsemi Corporation MLL5268B-TR vs 1N983BUR-1
MLL5268B-1TR Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5268B-TR vs MLL5268B-1TR
MLL983BE3 Zener Diode, 82V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 Microsemi Corporation MLL5268B-TR vs MLL983BE3
MXMLL5268B-1TR Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5268B-TR vs MXMLL5268B-1TR
JANTX1N983BUR-1 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MLL5268B-TR vs JANTX1N983BUR-1
MQMLL5268B-1E3 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5268B-TR vs MQMLL5268B-1E3
MXMLL5268B-1 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5268B-TR vs MXMLL5268B-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL5268B-TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL5268B-TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL5268B-TR would you like to use for your alert(s)?
  • Please alert me when MLL5268B-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL5268B-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL5268B-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL5268B-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL5268B-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL5268B-TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: