MLL5262B
Description: Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA

Overview of MLL5262B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for MLL5262B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL5262B by Microsemi Corporation

MLL5262B
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
51 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
2.5 mA
Want to compare parts?
  1. MLL5262B
    Microsemi Corporation
    Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
    VS

Alternate Parts for MLL5262B

This table gives cross-reference parts and alternative options found for MLL5262B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5262B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXMLL5262B-1 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5262B vs MXMLL5262B-1
MLL5262BUR-1E3 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5262B vs MLL5262BUR-1E3
MSPMLL5262B-1E3 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5262B vs MSPMLL5262B-1E3
MQMLL5262B-1E3TR Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5262B vs MQMLL5262B-1E3TR
1N978BUR-1 Zener Diode, 51V V(Z), 5%, 0.4W, Bkc Semiconductors Inc MLL5262B vs 1N978BUR-1
1N978BUR-1E3 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MLL5262B vs 1N978BUR-1E3
MXMLL5262B-1TR Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5262B vs MXMLL5262B-1TR
MLL5262B-1 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5262B vs MLL5262B-1
JANTXV1N978BUR-1 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MLL5262B vs JANTXV1N978BUR-1
MQMLL5262B-1E3 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5262B vs MQMLL5262B-1E3
Part Number Description Manufacturer Compare
BZT55B51-TP Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, QUADROMELF-2 Micro Commercial Components MLL5262B vs BZT55B51-TP
JAN1N978BUR-1 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MLL5262B vs JAN1N978BUR-1
SZN6341DSMSTX Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MLL5262B vs SZN6341DSMSTX
JANTX1N6341US Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors MLL5262B vs JANTX1N6341US
JAN1N4994CUS Zener Diode, 330V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc MLL5262B vs JAN1N4994CUS
1N5262B Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH MLL5262B vs 1N5262B
MMSZ5262B-HE3-18 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MLL5262B vs MMSZ5262B-HE3-18
MMSZ5262B-E3-18 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MLL5262B vs MMSZ5262B-E3-18
BZV55F51 Zener Diode, 51V V(Z), 3%, 0.5W, Silicon, Unidirectional YAGEO Corporation MLL5262B vs BZV55F51
MV1N6018-1E3TR Zener Diode, 56V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MLL5262B vs MV1N6018-1E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL5262B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL5262B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL5262B would you like to use for your alert(s)?
  • Please alert me when MLL5262B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL5262B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL5262B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL5262B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL5262B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL5262B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: