Part Details for MLL5247D by Microsemi Corporation
Overview of MLL5247D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for MLL5247D
MLL5247D CAD Models
MLL5247D Part Data Attributes
|
MLL5247D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL5247D
Microsemi Corporation
Zener Diode, 17V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 7.4 mA |
Alternate Parts for MLL5247D
This table gives cross-reference parts and alternative options found for MLL5247D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5247D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5247DURTR | Zener Diode, 17V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5247D vs 1N5247DURTR |
MQ1N5247DUR-1TR | Zener Diode, 17V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5247D vs MQ1N5247DUR-1TR |
1N5247DUR-1TRE3 | Zener Diode, 17V V(Z), 1%, 0.5W, | Microsemi Corporation | MLL5247D vs 1N5247DUR-1TRE3 |
1N5247DURTRE3 | Zener Diode, 17V V(Z), 1%, 0.5W, | Microsemi Corporation | MLL5247D vs 1N5247DURTRE3 |
MSP1N5247DUR-1E3TR | Zener Diode, 17V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5247D vs MSP1N5247DUR-1E3TR |
MLL5247DE3 | Zener Diode, 17V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | MLL5247D vs MLL5247DE3 |
MV1N5247DUR-1E3TR | Zener Diode, 17V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5247D vs MV1N5247DUR-1E3TR |
1N5247DUR-1 | Zener Diode | Microsemi Corporation | MLL5247D vs 1N5247DUR-1 |
MX1N5247DUR-1E3TR | Zener Diode, 17V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5247D vs MX1N5247DUR-1E3TR |
1N5247DURE3TR | Zener Diode, 17V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5247D vs 1N5247DURE3TR |