MLL5247
Description: Zener Diode, 17V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA

Overview of MLL5247 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MLL5247 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL5247 by Microsemi Corporation

MLL5247
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
17 V
Reverse Current-Max
10 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
20%
Working Test Current
7.4 mA
Want to compare parts?
  1. MLL5247
    Microsemi Corporation
    Zener Diode, 17V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA
    VS

Alternate Parts for MLL5247

This table gives cross-reference parts and alternative options found for MLL5247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N5247UR-1E3TR Zener Diode, 17V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5247 vs MQ1N5247UR-1E3TR
1N5247UR-1E3TR Zener Diode, 17V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5247 vs 1N5247UR-1E3TR
1N5247URE3 Zener Diode, 17V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5247 vs 1N5247URE3
CDLL5247E3 Zener Diode, 17V V(Z), 20%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MLL5247 vs CDLL5247E3
1N5247UR-1TRE3 Zener Diode, 17V V(Z), 20%, 0.5W, Microsemi Corporation MLL5247 vs 1N5247UR-1TRE3
MV1N5247UR-1E3TR Zener Diode, 17V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5247 vs MV1N5247UR-1E3TR
CDLL5247 Zener Diode, 17V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MLL5247 vs CDLL5247
MV1N5247UR-1 Zener Diode, 17V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5247 vs MV1N5247UR-1
1N5247UR-1 Zener Diode, 17V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5247 vs 1N5247UR-1
1N5247URE3TR Zener Diode, 17V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5247 vs 1N5247URE3TR
Part Number Description Manufacturer Compare
1N5247BD2B Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MLL5247 vs 1N5247BD2B
MSP1N5247C Zener Diode, 17V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MLL5247 vs MSP1N5247C
MSP1N5247A-1E3 Zener Diode, 17V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MLL5247 vs MSP1N5247A-1E3
1N5247BD2A.CVB Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MLL5247 vs 1N5247BD2A.CVB
MSP1N5247DE3 Zener Diode, 17V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MLL5247 vs MSP1N5247DE3
MSP1N5247CUR-1E3 Zener Diode, 17V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5247 vs MSP1N5247CUR-1E3
MX1N5247BUR-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5247 vs MX1N5247BUR-1
1N5247BTR_NL Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation MLL5247 vs 1N5247BTR_NL
1N5249BVE Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor MLL5247 vs 1N5249BVE
1N5247B-T3 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MLL5247 vs 1N5247B-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL5247 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL5247 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL5247 would you like to use for your alert(s)?
  • Please alert me when MLL5247 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL5247 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL5247 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL5247 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL5247.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL5247 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: