Part Details for MLL5246A-1TRE3 by Microsemi Corporation
Overview of MLL5246A-1TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MLL5246A-1TRE3
MLL5246A-1TRE3 CAD Models
MLL5246A-1TRE3 Part Data Attributes
|
MLL5246A-1TRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL5246A-1TRE3
Microsemi Corporation
Zener Diode, 16V V(Z), 10%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 2000 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Voltage Tol-Max | 10% | |
Working Test Current | 7.8 mA |
Alternate Parts for MLL5246A-1TRE3
This table gives cross-reference parts and alternative options found for MLL5246A-1TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5246A-1TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL5246A-1TR | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5246A-1TRE3 vs MLL5246A-1TR |
MSPMLL5246A-1 | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5246A-1TRE3 vs MSPMLL5246A-1 |
MXMLL5246A-1TR | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5246A-1TRE3 vs MXMLL5246A-1TR |
MXMLL5246A-1 | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5246A-1TRE3 vs MXMLL5246A-1 |
CDLL966A | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL5246A-1TRE3 vs CDLL966A |
MXMLL5246A-1E3TR | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5246A-1TRE3 vs MXMLL5246A-1E3TR |
CDLL966AE3 | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | MLL5246A-1TRE3 vs CDLL966AE3 |
MVMLL5246A-1E3TR | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5246A-1TRE3 vs MVMLL5246A-1E3TR |
MQMLL5246A-1TR | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5246A-1TRE3 vs MQMLL5246A-1TR |
MLL5246AUR-1E3TR | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5246A-1TRE3 vs MLL5246AUR-1E3TR |