Part Details for MLL5240A-1TR by Microsemi Corporation
Overview of MLL5240A-1TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL5240A-1TR
MLL5240A-1TR CAD Models
MLL5240A-1TR Part Data Attributes
|
MLL5240A-1TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL5240A-1TR
Microsemi Corporation
Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for MLL5240A-1TR
This table gives cross-reference parts and alternative options found for MLL5240A-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5240A-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N964BHC | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | MLL5240A-1TR vs 1N964BHC |
JANTXV1N964B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | MLL5240A-1TR vs JANTXV1N964B |
1N964BFV | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | MLL5240A-1TR vs 1N964BFV |
1N4989US | Zener Diode, 200V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | MLL5240A-1TR vs 1N4989US |
1N963-1E3/TR | Zener Diode, 12V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | MLL5240A-1TR vs 1N963-1E3/TR |
1N962B | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | MLL5240A-1TR vs 1N962B |
1N962B | Zener Diode, 11V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | MLL5240A-1TR vs 1N962B |
JAN1N964B-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Bkc Semiconductors Inc | MLL5240A-1TR vs JAN1N964B-1 |
1N962BE3 | Zener Diode, 11V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | MLL5240A-1TR vs 1N962BE3 |
1N962BT-77 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | MLL5240A-1TR vs 1N962BT-77 |