Datasheets
MLL5227A-1TRE3 by: Microsemi Corporation

Zener Diode, 3.6V V(Z), 10%, 0.5W,

Part Details for MLL5227A-1TRE3 by Microsemi Corporation

Overview of MLL5227A-1TRE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MLL5227A-1TRE3

MLL5227A-1TRE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLL5227A-1TRE3 Part Data Attributes

MLL5227A-1TRE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MLL5227A-1TRE3 Microsemi Corporation Zener Diode, 3.6V V(Z), 10%, 0.5W,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH; 2000
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 24 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 3.6 V
Surface Mount YES
Voltage Tol-Max 10%
Working Test Current 20 mA

Alternate Parts for MLL5227A-1TRE3

This table gives cross-reference parts and alternative options found for MLL5227A-1TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5227A-1TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MXMLL5227A-1 Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5227A-1TRE3 vs MXMLL5227A-1
MSPMLL5227A-1 Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5227A-1TRE3 vs MSPMLL5227A-1
MXMLL5227A-1E3 Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5227A-1TRE3 vs MXMLL5227A-1E3
MSP1N5227AUR-1TR Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5227A-1TRE3 vs MSP1N5227AUR-1TR
1N747UR-1E3 Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 MLL5227A-1TRE3 vs 1N747UR-1E3
MQMLL5227A-1E3TR Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5227A-1TRE3 vs MQMLL5227A-1E3TR
MX1N5227AUR-1TR Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5227A-1TRE3 vs MX1N5227AUR-1TR
MXMLL5227A-1E3TR Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5227A-1TRE3 vs MXMLL5227A-1E3TR
LL5227BA Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA MLL5227A-1TRE3 vs LL5227BA
MX1N5227AUR-1E3 Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5227A-1TRE3 vs MX1N5227AUR-1E3
Part Number Manufacturer Composite Price Description Compare
933827620115 Nexperia Check for Price Zener Diode, 3V V(Z), 2%, 0.4W, Silicon, Unidirectional MLL5227A-1TRE3 vs 933827620115
JAN1N5519B Motorola Semiconductor Products Check for Price Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 MLL5227A-1TRE3 vs JAN1N5519B
MX1N5227D Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN MLL5227A-1TRE3 vs MX1N5227D
BZV55C3V9TRL YAGEO Corporation Check for Price Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional MLL5227A-1TRE3 vs BZV55C3V9TRL
MMSZ4686 onsemi Check for Price 3.9 V Low Current Zener Diode Voltage Regulator, 3000-REEL MLL5227A-1TRE3 vs MMSZ4686
BZT52C2V7-E3-18 Vishay Intertechnologies Check for Price Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 MLL5227A-1TRE3 vs BZT52C2V7-E3-18
1N5227C-1E3 Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN MLL5227A-1TRE3 vs 1N5227C-1E3
CDLL5520B Microsemi Corporation Check for Price Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 MLL5227A-1TRE3 vs CDLL5520B
1N5227B-1E3TR Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN MLL5227A-1TRE3 vs 1N5227B-1E3TR
1N5227AUR-1 Microsemi Corporation Check for Price Zener Diode MLL5227A-1TRE3 vs 1N5227AUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL5227A-1TRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL5227A-1TRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL5227A-1TRE3 would you like to use for your alert(s)?
  • Please alert me when MLL5227A-1TRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL5227A-1TRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL5227A-1TRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL5227A-1TRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL5227A-1TRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL5227A-1TRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: