Part Details for MLL4761A by Freescale Semiconductor
Overview of MLL4761A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4761A
MLL4761A CAD Models
MLL4761A Part Data Attributes
|
MLL4761A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MLL4761A
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,75V V(Z),5%,DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 175 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.3 mA |
Alternate Parts for MLL4761A
This table gives cross-reference parts and alternative options found for MLL4761A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4761A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4761AA1 | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | MLL4761A vs 1N4761AA1 |
1N4761A | Zener Diode, 75V V(Z), 5%, 1W, | Galaxy Microelectronics | MLL4761A vs 1N4761A |
ZGFM1075B-M-H | Zener Diode, 75V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | MLL4761A vs ZGFM1075B-M-H |
1N4761AR0G | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | MLL4761A vs 1N4761AR0G |
1N4761AA1G | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | MLL4761A vs 1N4761AA1G |
1N4761AB0G | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | MLL4761A vs 1N4761AB0G |
DL4761A | Zener Diode, 75V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | MLL4761A vs DL4761A |
1N4761A | Zener Diode, 75V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | MLL4761A vs 1N4761A |
ZS4761A-H | Zener Diode, 75V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | MLL4761A vs ZS4761A-H |
1N4761AA0G | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | MLL4761A vs 1N4761AA0G |