Diodes
MLL4760C
Description: Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MLL4760C by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MLL4760C by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL4760C by Microsemi Corporation

MLL4760C
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
2000 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
68 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
3.7 mA
Want to compare parts?
  1. MLL4760C
    Microsemi Corporation
    Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MLL4760C

This table gives cross-reference parts and alternative options found for MLL4760C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4760C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N4760CURE3 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4760C vs MSP1N4760CURE3
MQ1N4760CURTR Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4760C vs MQ1N4760CURTR
MQ1N4760CURE3TR Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4760C vs MQ1N4760CURE3TR
MSP1N4760CUR Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4760C vs MSP1N4760CUR
1N3040CUR-1 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL4760C vs 1N3040CUR-1
1N3040CUR-1E3 Zener Diode Microsemi Corporation MLL4760C vs 1N3040CUR-1E3
MX1N3040CUR-1TR Zener Diode, 68V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4760C vs MX1N3040CUR-1TR
MV1N4760CUR Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4760C vs MV1N4760CUR
JAN1N3040CUR-1 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MLL4760C vs JAN1N3040CUR-1
JANTXV1N3040CUR-1 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MLL4760C vs JANTXV1N3040CUR-1
Part Number Description Manufacturer Compare
MX1N4760CURE3TR Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4760C vs MX1N4760CURE3TR
1N4760CPTR Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MLL4760C vs 1N4760CPTR
MQ1N4760CURE3 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4760C vs MQ1N4760CURE3
1N4760CTA 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC MLL4760C vs 1N4760CTA
MV1N4760CURTR Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4760C vs MV1N4760CURTR
1N4760CBK Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp MLL4760C vs 1N4760CBK
MQ1N4760CPE3TR Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MLL4760C vs MQ1N4760CPE3TR
1N4760CRL Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products MLL4760C vs 1N4760CRL
JAN1N3040C Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, Compensated Devices Inc MLL4760C vs JAN1N3040C
JAN1N3040CTR Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MLL4760C vs JAN1N3040CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL4760C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL4760C by Microsemi Corporation

  • Please alert me when MLL4760C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL4760C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL4760C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL4760C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL4760C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL4760C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: