Part Details for MLL4759DTRE3 by Microsemi Corporation
Overview of MLL4759DTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4759DTRE3
MLL4759DTRE3 CAD Models
MLL4759DTRE3 Part Data Attributes
|
MLL4759DTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4759DTRE3
Microsemi Corporation
Zener Diode, 62V V(Z), 1%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 1500 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Voltage Tol-Max | 1% | |
Working Test Current | 4 mA |
Alternate Parts for MLL4759DTRE3
This table gives cross-reference parts and alternative options found for MLL4759DTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4759DTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N4759DURE3TR | Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4759DTRE3 vs MV1N4759DURE3TR |
1N4759DURTR | Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4759DTRE3 vs 1N4759DURTR |
MV1N3039DUR-1TR | Zener Diode, 62V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4759DTRE3 vs MV1N3039DUR-1TR |
MLL4759DTR | Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4759DTRE3 vs MLL4759DTR |
CDLL4759DE3 | Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | MLL4759DTRE3 vs CDLL4759DE3 |
MQ1N3039DUR-1E3TR | Zener Diode, 62V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4759DTRE3 vs MQ1N3039DUR-1E3TR |
MSP1N3039DUR-1 | Zener Diode, 62V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4759DTRE3 vs MSP1N3039DUR-1 |
MQ1N3039DUR-1TR | Zener Diode, 62V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4759DTRE3 vs MQ1N3039DUR-1TR |
MQ1N4759DUR | Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4759DTRE3 vs MQ1N4759DUR |
MV1N3039DUR-1E3TR | Zener Diode, 62V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4759DTRE3 vs MV1N3039DUR-1E3TR |