Diodes
MLL4759ATR
Microsemi Corporation
Description: Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MLL4759ATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MLL4759ATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL4759ATR by Microsemi Corporation

MLL4759ATR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 1500
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
125 Ω
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
4 mA
Want to compare parts?
  1. MLL4759ATR
    Microsemi Corporation
    Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MLL4759ATR

This table gives cross-reference parts and alternative options found for MLL4759ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4759ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3039BUR-1 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MLL4759ATR vs JANTXV1N3039BUR-1
CDLL3039BE3 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL4759ATR vs CDLL3039BE3
DL4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor MLL4759ATR vs DL4759A
MLX3039B-1E3 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLL4759ATR vs MLX3039B-1E3
MQ1N3039BUR-1TR Zener Diode, 62V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4759ATR vs MQ1N3039BUR-1TR
CDLL3039B Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL4759ATR vs CDLL3039B
MLXV3039B-1E3 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLL4759ATR vs MLXV3039B-1E3
DL4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor MLL4759ATR vs DL4759A
DL4759A-T3 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MLL4759ATR vs DL4759A-T3
DL4759A-G Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MLL4759ATR vs DL4759A-G
Part Number Description Manufacturer Compare
SZ1B62LS Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) MLL4759ATR vs SZ1B62LS
MV1N4759URE3 Zener Diode, 62V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4759ATR vs MV1N4759URE3
CDLL3039CE3 Zener Diode, 62V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL4759ATR vs CDLL3039CE3
JANTX1N3039D-1 Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MLL4759ATR vs JANTX1N3039D-1
MSP1N3039DUR-1 Zener Diode, 62V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4759ATR vs MSP1N3039DUR-1
MQ1N3039DUR-1E3TR Zener Diode, 62V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4759ATR vs MQ1N3039DUR-1E3TR
JANTX1N3039BUR-1 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MLL4759ATR vs JANTX1N3039BUR-1
MX1N3039DUR-1 Zener Diode, 62V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4759ATR vs MX1N3039DUR-1
1N4759ADRL2 Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MLL4759ATR vs 1N4759ADRL2
DL4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components MLL4759ATR vs DL4759A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL4759ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL4759ATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL4759ATR would you like to use for your alert(s)?
  • Please alert me when MLL4759ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL4759ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL4759ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL4759ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL4759ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL4759ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: