MLL4748DTRE3
Microsemi Corporation
Description: Zener Diode, 22V V(Z), 1%, 1W,

Overview of MLL4748DTRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MLL4748DTRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL4748DTRE3 by Microsemi Corporation

MLL4748DTRE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 1500
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
23 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
1 W
Reference Voltage-Nom
22 V
Surface Mount
YES
Voltage Tol-Max
1%
Working Test Current
11.5 mA
Want to compare parts?
  1. MLL4748DTRE3
    Microsemi Corporation
    Zener Diode, 22V V(Z), 1%, 1W,
    VS

Alternate Parts for MLL4748DTRE3

This table gives cross-reference parts and alternative options found for MLL4748DTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4748DTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N4748DURE3 Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MSP1N4748DURE3
MV1N3028DUR-1E3TR Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MV1N3028DUR-1E3TR
MX1N3028DUR-1TR Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MX1N3028DUR-1TR
JANTX1N3028DUR-1 Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MLL4748DTRE3 vs JANTX1N3028DUR-1
MQ1N4748DURTR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MQ1N4748DURTR
1N3028DUR-1TR Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs 1N3028DUR-1TR
MSP1N4748DURTR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MSP1N4748DURTR
MSP1N3028DUR-1E3 Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MSP1N3028DUR-1E3
JANTX1N3028DUR-1 Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MLL4748DTRE3 vs JANTX1N3028DUR-1
1N4748DURTRE3 Zener Diode, 22V V(Z), 1%, 1W, Microsemi Corporation MLL4748DTRE3 vs 1N4748DURTRE3
Part Number Description Manufacturer Compare
MSP1N4748DURE3TR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MSP1N4748DURE3TR
MSP1N4748DURTR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MSP1N4748DURTR
MQ1N3028DUR-1E3 Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MQ1N3028DUR-1E3
MQ1N3028DUR-1 Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MQ1N3028DUR-1
1N3028DUR-1TR Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs 1N3028DUR-1TR
MLL4748D Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MLL4748D
MSP1N4748DURE3 Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MSP1N4748DURE3
MX1N4748DURTR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MX1N4748DURTR
MQ1N4748DUR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MQ1N4748DUR
MV1N4748DUR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4748DTRE3 vs MV1N4748DUR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL4748DTRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL4748DTRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL4748DTRE3 would you like to use for your alert(s)?
  • Please alert me when MLL4748DTRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL4748DTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL4748DTRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL4748DTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL4748DTRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL4748DTRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: