Part Details for MLL4747AE3 by Microsemi Corporation
Overview of MLL4747AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4747AE3
MLL4747AE3 CAD Models
MLL4747AE3 Part Data Attributes
|
MLL4747AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4747AE3
Microsemi Corporation
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for MLL4747AE3
This table gives cross-reference parts and alternative options found for MLL4747AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4747AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | MLL4747AE3 vs DL4747A |
MV1N3027BUR-1 | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4747AE3 vs MV1N3027BUR-1 |
ZM4747A-GS18 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | MLL4747AE3 vs ZM4747A-GS18 |
MLL4747ATR | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4747AE3 vs MLL4747ATR |
JANTXV1N3027BUR-1 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | MLL4747AE3 vs JANTXV1N3027BUR-1 |
DL4747A-T3 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MLL4747AE3 vs DL4747A-T3 |
DL4747A | Zener Diode, 20V V(Z), 5%, 1W | Excel (Suzhou) Semiconductor Co Ltd | MLL4747AE3 vs DL4747A |
1N3027BUR-1E3TR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4747AE3 vs 1N3027BUR-1E3TR |
DL4747A-GT3 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MLL4747AE3 vs DL4747A-GT3 |
DL4747A | Zener Diode, 20V V(Z), 5%, 1W | Galaxy Semi-Conductor Co Ltd | MLL4747AE3 vs DL4747A |