Diodes
MLL4745CTR
Microsemi Corporation
Description: Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MLL4745CTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MLL4745CTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL4745CTR by Microsemi Corporation

MLL4745CTR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
HERMETIC SEALED, GLASS, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 1500
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
16 Ω
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
15.5 mA
Want to compare parts?
  1. MLL4745CTR
    Microsemi Corporation
    Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MLL4745CTR

This table gives cross-reference parts and alternative options found for MLL4745CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4745CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL4745CTRE3 Zener Diode, 16V V(Z), 2%, 1W, Microsemi Corporation MLL4745CTR vs MLL4745CTRE3
JANTX1N3025CUR-1 Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MLL4745CTR vs JANTX1N3025CUR-1
MSP1N3025CUR-1E3 Zener Diode, 16V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MSP1N3025CUR-1E3
MV1N3025CUR-1 Zener Diode, 16V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MV1N3025CUR-1
MSP1N4745CURTR Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MSP1N4745CURTR
MQ1N4745CURE3 Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MQ1N4745CURE3
MLL4745C Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MLL4745C
MQ1N4745CURTR Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MQ1N4745CURTR
JANTXV1N3025CUR-1 Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MLL4745CTR vs JANTXV1N3025CUR-1
MQ1N3025CUR-1TR Zener Diode, 16V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MQ1N3025CUR-1TR
Part Number Description Manufacturer Compare
CDLL3025CE3 Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL4745CTR vs CDLL3025CE3
MSP1N4745CURE3TR Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MSP1N4745CURE3TR
MV1N4745CUR Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MV1N4745CUR
MV1N3025CUR-1TR Zener Diode, 16V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MV1N3025CUR-1TR
MV1N3025CUR-1 Zener Diode, 16V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MV1N3025CUR-1
MSP1N4745CUR Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MSP1N4745CUR
MSP1N3025CUR-1E3 Zener Diode, 16V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MSP1N3025CUR-1E3
MX1N3025CUR-1E3 Zener Diode, 16V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MX1N3025CUR-1E3
1N3025CUR-1E3TR Zener Diode, 16V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs 1N3025CUR-1E3TR
MQ1N3025CUR-1 Zener Diode, 16V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4745CTR vs MQ1N3025CUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL4745CTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL4745CTR by Microsemi Corporation

  • Please alert me when MLL4745CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL4745CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL4745CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL4745CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL4745CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL4745CTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: