Part Details for MLL4742AE3 by Microsemi Corporation
Overview of MLL4742AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4742AE3
MLL4742AE3 CAD Models
MLL4742AE3 Part Data Attributes
|
MLL4742AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4742AE3
Microsemi Corporation
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 21 mA |
Alternate Parts for MLL4742AE3
This table gives cross-reference parts and alternative options found for MLL4742AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4742AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3022BUR-1 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | MLL4742AE3 vs JAN1N3022BUR-1 |
MV1N3022BUR-1TR | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4742AE3 vs MV1N3022BUR-1TR |
CLL4742ABK | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | MLL4742AE3 vs CLL4742ABK |
MLX3022B-1E3 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | MLL4742AE3 vs MLX3022B-1E3 |
MQ1N3022BUR-1 | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4742AE3 vs MQ1N3022BUR-1 |
MSP1N3022BUR-1E3 | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4742AE3 vs MSP1N3022BUR-1E3 |
JANTX11N4742AUR-1 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4742AE3 vs JANTX11N4742AUR-1 |
1N3022BUR-1TR | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4742AE3 vs 1N3022BUR-1TR |
JANTX1N3022BUR-1 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MLL4742AE3 vs JANTX1N3022BUR-1 |
MQ1N3022BUR-1TR | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4742AE3 vs MQ1N3022BUR-1TR |