Part Details for MLL4738DTRE3 by Microsemi Corporation
Overview of MLL4738DTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for MLL4738DTRE3
MLL4738DTRE3 CAD Models
MLL4738DTRE3 Part Data Attributes
|
MLL4738DTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4738DTRE3
Microsemi Corporation
Zener Diode, 8.2V V(Z), 1%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 1500 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Voltage Tol-Max | 1% | |
Working Test Current | 31 mA |
Alternate Parts for MLL4738DTRE3
This table gives cross-reference parts and alternative options found for MLL4738DTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4738DTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4738DURTRE3 | Zener Diode, 8.2V V(Z), 1%, 1W, | Microsemi Corporation | MLL4738DTRE3 vs 1N4738DURTRE3 |
MLL4738DTR | Zener Diode, 8.2V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4738DTRE3 vs MLL4738DTR |
JANTXV1N3018DUR-1 | Zener Diode, 8.2V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MLL4738DTRE3 vs JANTXV1N3018DUR-1 |
CDLL4738D | Zener Diode, 8.2V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | MLL4738DTRE3 vs CDLL4738D |
MV1N3018DUR-1TR | Zener Diode, 8.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4738DTRE3 vs MV1N3018DUR-1TR |
MQ1N4738DURE3 | Zener Diode, 8.2V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4738DTRE3 vs MQ1N4738DURE3 |
MSP1N4738DURTR | Zener Diode, 8.2V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4738DTRE3 vs MSP1N4738DURTR |
MQ1N3018DUR-1E3 | Zener Diode, 8.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4738DTRE3 vs MQ1N3018DUR-1E3 |
MV1N3018DUR-1 | Zener Diode, 8.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4738DTRE3 vs MV1N3018DUR-1 |
MSP1N4738DURE3TR | Zener Diode, 8.2V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4738DTRE3 vs MSP1N4738DURE3TR |