Part Details for MLL4737DE3 by Microsemi Corporation
Overview of MLL4737DE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4737DE3
MLL4737DE3 CAD Models
MLL4737DE3 Part Data Attributes
|
MLL4737DE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4737DE3
Microsemi Corporation
Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 34 mA |
Alternate Parts for MLL4737DE3
This table gives cross-reference parts and alternative options found for MLL4737DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4737DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ1N3017DUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MLL4737DE3 vs MQ1N3017DUR-1TR |
MSP1N3017DUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MLL4737DE3 vs MSP1N3017DUR-1 |
CDLL3017DE3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | MLL4737DE3 vs CDLL3017DE3 |
MX1N4737DURE3TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | MLL4737DE3 vs MX1N4737DURE3TR |
MV1N4737DURTR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | MLL4737DE3 vs MV1N4737DURTR |
MQ1N3017DUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MLL4737DE3 vs MQ1N3017DUR-1E3 |
1N4737DURTR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | MLL4737DE3 vs 1N4737DURTR |
MSP1N3017DUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MLL4737DE3 vs MSP1N3017DUR-1E3 |
MX1N3017DUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MLL4737DE3 vs MX1N3017DUR-1TR |
CDLL4737DE3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | MLL4737DE3 vs CDLL4737DE3 |