Part Details for MLL4732TR by Microsemi Corporation
Overview of MLL4732TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4732TR
MLL4732TR CAD Models
MLL4732TR Part Data Attributes
|
MLL4732TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4732TR
Microsemi Corporation
Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 1500 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 53 mA |
Alternate Parts for MLL4732TR
This table gives cross-reference parts and alternative options found for MLL4732TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4732TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX11N4732UR-1 | Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4732TR vs JANTX11N4732UR-1 |
MQ1N4732URE3 | Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4732TR vs MQ1N4732URE3 |
MX1N4732URE3TR | Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4732TR vs MX1N4732URE3TR |
MQ1N4732URTR | Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4732TR vs MQ1N4732URTR |
MSP1N4732UR | Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4732TR vs MSP1N4732UR |
CDLL4732E3 | Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | MLL4732TR vs CDLL4732E3 |
MLL3825-1 | Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | MLL4732TR vs MLL3825-1 |
1N3825UR-1E3 | Zener Diode, 4.7V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4732TR vs 1N3825UR-1E3 |
MSP1N4732URE3TR | Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4732TR vs MSP1N4732URE3TR |
1N4732URTRE3 | Zener Diode, 4.7V V(Z), 10%, 1W, | Microsemi Corporation | MLL4732TR vs 1N4732URTRE3 |