Diodes
MLL4729D
Description: Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MLL4729D by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MLL4729D by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL4729D by Microsemi Corporation

MLL4729D
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
HERMETIC SEALED, GLASS, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
400 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Reverse Current-Max
100 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
69 mA
Want to compare parts?
  1. MLL4729D
    Microsemi Corporation
    Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MLL4729D

This table gives cross-reference parts and alternative options found for MLL4729D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4729D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1N4729DURE3 Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MX1N4729DURE3
1N4729DURTR Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs 1N4729DURTR
CDLL4729DE3 Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL4729D vs CDLL4729DE3
MLL4729DTR Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MLL4729DTR
MSP1N4729DURTR Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MSP1N4729DURTR
MX1N4729DUR Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MX1N4729DUR
MQ1N4729DURE3 Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MQ1N4729DURE3
CDLL3822D Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL4729D vs CDLL3822D
MV1N4729DURE3TR Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MV1N4729DURE3TR
MV1N4729DUR Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MV1N4729DUR
Part Number Description Manufacturer Compare
CDLL4729CE3 Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL4729D vs CDLL4729CE3
MSP1N4729CUR Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MSP1N4729CUR
MQ1N4729CURE3TR Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MQ1N4729CURE3TR
MLL4729CTR Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MLL4729CTR
MQ1N4729DURTR Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MQ1N4729DURTR
MV1N4729DUR Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MV1N4729DUR
CDLL4729D Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL4729D vs CDLL4729D
CDLL4729C Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL4729D vs CDLL4729C
MV1N4729CURE3 Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MV1N4729CURE3
MSP1N4729DURE3TR Zener Diode, 3.6V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4729D vs MSP1N4729DURE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL4729D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL4729D by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL4729D would you like to use for your alert(s)?
  • Please alert me when MLL4729D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL4729D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL4729D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL4729D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL4729D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL4729D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: