MLL4728E3
Microsemi Corporation
Description: Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MLL4728E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MLL4728E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL4728E3 by Microsemi Corporation

MLL4728E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
76 mA
Want to compare parts?
  1. MLL4728E3
    Microsemi Corporation
    Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MLL4728E3

This table gives cross-reference parts and alternative options found for MLL4728E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4728E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL4728TR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MLL4728TR
MQ1N4728URTR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MQ1N4728URTR
MSP1N4728UR-1E3/TR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MSP1N4728UR-1E3/TR
MV1N4728URE3TR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MV1N4728URE3TR
1N4728UR-1TRE3 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs 1N4728UR-1TRE3
MLL4728-1TR Zener Diode, 3.3V V(Z), 10%, 1W Microsemi Corporation MLL4728E3 vs MLL4728-1TR
JANS1N4728UR-1 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs JANS1N4728UR-1
MLL4728UR-1TR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MLL4728UR-1TR
MLL4728UR-1 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MLL4728UR-1
MLL4728-1 Zener Diode Microsemi Corporation MLL4728E3 vs MLL4728-1
Part Number Description Manufacturer Compare
1N4728UR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs 1N4728UR
MX1N4728UR-1 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MX1N4728UR-1
1N4728UR-1E3/TR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs 1N4728UR-1E3/TR
MX1N4728UR-1E3/TR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MX1N4728UR-1E3/TR
MX1N4728URE3 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MX1N4728URE3
MV1N4728UR-1E3/TR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MV1N4728UR-1E3/TR
MV1N4728UR-1 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MV1N4728UR-1
MSP1N4728URE3 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MSP1N4728URE3
MX1N4728URTR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs MX1N4728URTR
JAN1N4728UR-1 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4728E3 vs JAN1N4728UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL4728E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL4728E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL4728E3 would you like to use for your alert(s)?
  • Please alert me when MLL4728E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL4728E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL4728E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL4728E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL4728E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL4728E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: