Part Details for MLL4715T1 by Motorola Semiconductor Products
Overview of MLL4715T1 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4715T1
MLL4715T1 CAD Models
MLL4715T1 Part Data Attributes
|
MLL4715T1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MLL4715T1
Motorola Semiconductor Products
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LELF-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MLL4715T1
This table gives cross-reference parts and alternative options found for MLL4715T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4715T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5258ET1G | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | MLL4715T1 vs MMSZ5258ET1G |
MMSZ5258B-13-F | Zener Diode, 36V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MLL4715T1 vs MMSZ5258B-13-F |
MMSZ4715 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MLL4715T1 vs MMSZ4715 |
MMSZ4715-HE3-18 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MLL4715T1 vs MMSZ4715-HE3-18 |
DL5258B-GT1 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MLL4715T1 vs DL5258B-GT1 |
BZT52H-C36 | Zener Diode | Nexperia | MLL4715T1 vs BZT52H-C36 |
MMSZ5258B | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Diodes Incorporated | MLL4715T1 vs MMSZ5258B |
SZMMSZ5258BT3G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MLL4715T1 vs SZMMSZ5258BT3G |
MMSZ4715T1 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MLL4715T1 vs MMSZ4715T1 |
MMSZ5258BQ-13-F | Zener Diode, 36V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MLL4715T1 vs MMSZ5258BQ-13-F |