Part Details for MLL4713TRE3 by Microsemi Corporation
Overview of MLL4713TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MLL4713TRE3
MLL4713TRE3 CAD Models
MLL4713TRE3 Part Data Attributes
|
MLL4713TRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4713TRE3
Microsemi Corporation
Zener Diode, 30V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 2000 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MLL4713TRE3
This table gives cross-reference parts and alternative options found for MLL4713TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4713TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4713-1TRE3 | Zener Diode, 30V V(Z), 5%, 0.5W, | Microsemi Corporation | MLL4713TRE3 vs MLL4713-1TRE3 |
MLL4713-1TR | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4713TRE3 vs MLL4713-1TR |
MQ1N4713UR-1TR | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4713TRE3 vs MQ1N4713UR-1TR |
1N4713URTR | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | MLL4713TRE3 vs 1N4713URTR |
MA1N4713UR-1 | Zener Diode | Microsemi Corporation | MLL4713TRE3 vs MA1N4713UR-1 |
1N4713UR-1 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL4713TRE3 vs 1N4713UR-1 |
1N4713UR | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | MLL4713TRE3 vs 1N4713UR |
1N4713UR-1/TR | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL4713TRE3 vs 1N4713UR-1/TR |
MSP1N4713UR-1TR | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4713TRE3 vs MSP1N4713UR-1TR |
MX1N4713UR-1 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4713TRE3 vs MX1N4713UR-1 |