Part Details for MLL4704E3 by Microsemi Corporation
Overview of MLL4704E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for MLL4704E3
MLL4704E3 CAD Models
MLL4704E3 Part Data Attributes
|
MLL4704E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4704E3
Microsemi Corporation
Zener Diode, 17V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MLL4704E3
This table gives cross-reference parts and alternative options found for MLL4704E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4704E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N4704UR-1TR | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4704E3 vs MV1N4704UR-1TR |
MV1N4704UR-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4704E3 vs MV1N4704UR-1 |
MSP1N4704UR-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4704E3 vs MSP1N4704UR-1 |
1N4704UR-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL4704E3 vs 1N4704UR-1 |
1N4704UR-1E3 | Zener Diode, 17V V(Z), 5%, 0.5W | Microsemi Corporation | MLL4704E3 vs 1N4704UR-1E3 |
1N4704URHR | Zener Diode | Digitron Semiconductors | MLL4704E3 vs 1N4704URHR |
1N4704UR | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | MLL4704E3 vs 1N4704UR |
MX1N4704UR-1/TR | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4704E3 vs MX1N4704UR-1/TR |
MQ1N4704UR-1TR | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4704E3 vs MQ1N4704UR-1TR |
MLL4704-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4704E3 vs MLL4704-1 |