Part Details for MLL4370A-1 by Microsemi Corporation
Overview of MLL4370A-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4370A-1
MLL4370A-1 CAD Models
MLL4370A-1 Part Data Attributes:
|
MLL4370A-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4370A-1
Microsemi Corporation
Zener Diode, 0.02V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-XELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 0.02 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.4 mA |
Alternate Parts for MLL4370A-1
This table gives cross-reference parts and alternative options found for MLL4370A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4370A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | MLL4370A-1 vs ZMM5221B |
CLL5221BTR13 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4370A-1 vs CLL5221BTR13 |
CLL5221BTR | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4370A-1 vs CLL5221BTR |
ZMM5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Rectron Semiconductor | MLL4370A-1 vs ZMM5221B |
ZMM5221B-G | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | MLL4370A-1 vs ZMM5221B-G |
ZMM5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | Lite-On Semiconductor Corporation | MLL4370A-1 vs ZMM5221B |
CLL5221BTR13LEADFREE | Zener Diode, 2.4V V(Z), 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4370A-1 vs CLL5221BTR13LEADFREE |
MLL5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | MLL4370A-1 vs MLL5221B |
ZMM5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MLL4370A-1 vs ZMM5221B |
CDLL5221B | Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL4370A-1 vs CDLL5221B |