Diodes
MLL4125CE3-1
Microsemi Corporation
Description: Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2

Overview of MLL4125CE3-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MLL4125CE3-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL4125CE3-1 by Microsemi Corporation

MLL4125CE3-1
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. MLL4125CE3-1
    Microsemi Corporation
    Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
    VS

Alternate Parts for MLL4125CE3-1

This table gives cross-reference parts and alternative options found for MLL4125CE3-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4125CE3-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDLL4125-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MLL4125CE3-1 vs CDLL4125-1
1N4125CURTR Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL4125CE3-1 vs 1N4125CURTR
1N4125DUR-1E3 Zener Diode, 47V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MLL4125CE3-1 vs 1N4125DUR-1E3
JANTX1N4125DUR-1 Zener Diode, 47V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc MLL4125CE3-1 vs JANTX1N4125DUR-1
CDLL4125-1E3 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MLL4125CE3-1 vs CDLL4125-1E3
1N4125DURTRE3 Zener Diode, 47V V(Z), 1%, 0.5W, Microsemi Corporation MLL4125CE3-1 vs 1N4125DURTRE3
CLL4125TRLEADFREE Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp MLL4125CE3-1 vs CLL4125TRLEADFREE
CLL4125BKLEADFREE Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp MLL4125CE3-1 vs CLL4125BKLEADFREE
CDLL4125E3 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MLL4125CE3-1 vs CDLL4125E3
JANTXV1N4125DUR-1 Zener Diode, 47V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation MLL4125CE3-1 vs JANTXV1N4125DUR-1
Part Number Description Manufacturer Compare
MLL4125DE3-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLL4125CE3-1 vs MLL4125DE3-1
JANTXV1N4125CUR-1 Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation MLL4125CE3-1 vs JANTXV1N4125CUR-1
JANTXV1N4125DUR-1 Zener Diode, 47V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation MLL4125CE3-1 vs JANTXV1N4125DUR-1
JAN1N4125CUR-1 Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc MLL4125CE3-1 vs JAN1N4125CUR-1
JANTX1N4125DUR-1 Zener Diode, 47V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc MLL4125CE3-1 vs JANTX1N4125DUR-1
CDLL4125-1E3 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MLL4125CE3-1 vs CDLL4125-1E3
CDLL4125E3 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MLL4125CE3-1 vs CDLL4125E3
CDLL4125-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MLL4125CE3-1 vs CDLL4125-1
CLL4125TRLEADFREE Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp MLL4125CE3-1 vs CLL4125TRLEADFREE
JANTXV1N4125DUR-1 Zener Diode, 47V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MLL4125CE3-1 vs JANTXV1N4125DUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL4125CE3-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL4125CE3-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL4125CE3-1 would you like to use for your alert(s)?
  • Please alert me when MLL4125CE3-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL4125CE3-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL4125CE3-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL4125CE3-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL4125CE3-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL4125CE3-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: