Part Details for MLL4104DE3 by Microsemi Corporation
Overview of MLL4104DE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4104DE3
MLL4104DE3 CAD Models
MLL4104DE3 Part Data Attributes
|
MLL4104DE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4104DE3
Microsemi Corporation
Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for MLL4104DE3
This table gives cross-reference parts and alternative options found for MLL4104DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4104DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4104D-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | MLL4104DE3 vs JANTXV1N4104D-1 |
1N4104D/TR | Zener Diode, 10V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MLL4104DE3 vs 1N4104D/TR |
JANTXV1N4104D-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | MLL4104DE3 vs JANTXV1N4104D-1 |
1N4104D | Zener Diode, 10V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-7, | Knox Semiconductor Inc | MLL4104DE3 vs 1N4104D |
JANTXV1N4104D-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Bkc Semiconductors Inc | MLL4104DE3 vs JANTXV1N4104D-1 |
1N4104D-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | MLL4104DE3 vs 1N4104D-1 |
JANTX1N4104D-1/TR | Zener Diode, 10V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MLL4104DE3 vs JANTX1N4104D-1/TR |
JAN1N4104D | Zener Diode, 10V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MLL4104DE3 vs JAN1N4104D |
JANTX1N4104D-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | MLL4104DE3 vs JANTX1N4104D-1 |
1N4104D | Zener Diode, 10V V(Z), 1%, 0.5W, | JGD Semiconductors Co Ltd | MLL4104DE3 vs 1N4104D |