Part Details for MLL4104D by Freescale Semiconductor
Overview of MLL4104D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4104D
MLL4104D CAD Models
MLL4104D Part Data Attributes
|
MLL4104D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MLL4104D
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,10V V(Z),1%,DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for MLL4104D
This table gives cross-reference parts and alternative options found for MLL4104D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4104D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4104D | Zener Diode, 10V V(Z), 1%, 0.25W, | Bkc Semiconductors Inc | MLL4104D vs 1N4104D |
1N4104D-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | MLL4104D vs 1N4104D-1 |
1N4104D | Zener Diode, 10V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MLL4104D vs 1N4104D |
JANS1N4104D-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | MLL4104D vs JANS1N4104D-1 |
JANTXV1N4104D-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | MLL4104D vs JANTXV1N4104D-1 |
JANTX1N4104D/TR | Zener Diode, 10V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MLL4104D vs JANTX1N4104D/TR |
1N4104D | Zener Diode, 10V V(Z), 1%, 0.25W, | Motorola Semiconductor Products | MLL4104D vs 1N4104D |
1N4104D | Zener Diode, | Cobham PLC | MLL4104D vs 1N4104D |
JANTXV1N4104D/TR | Zener Diode, 10V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MLL4104D vs JANTXV1N4104D/TR |
MLL4104D-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | MLL4104D vs MLL4104D-1 |